Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

RL65-21/12

DC Blower Centrifugal, Ball Bearing, Voltage: 12V, Flow rate: 33CFM

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
DC Blower Centrifugal, Ball Bearing, Voltage: 12V, Flow rate: 33CFM
Search Keywords: RL652112
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: RL65-21/12
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596060
COO: EU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 36
Category: DC Blower
Dimension: 97 x 93.5 x 33 mm
Voltage Rating: 12 V
Power Rating: 15 W
Maximum Airflow: 33 CFM
Termination: Lead Wires
Operating Temperature: -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RL65-21/12 RoHS compliant?
Yes, RL65-21/12 is RoHS compliant.
What is the lead time for RL65-21/12?
The standard lead time for RL65-21/12 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
130   can ship 1/22/27
MOQ for out of Stock Qty:
9
30 Weeks can ship 6/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$77.12
5
$76.23
9
$71.89
18
$65.67
27
$63.80
36 +
$56.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!