- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- RL48-19/14
ebm-papst
RL48-19/14
DC Ball Bearing Centrifugal Fan - 76x76x27mm - 24VDC - 16.5CFM - 5W - 4400RPM - 5.7A - Power Bel.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | RL48-19/14 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596060 |
| COO: | EU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
36 |
| Category: | DC Blower |
| Dimension: | 76 x 76 x 27 mm |
| Voltage Rating: | 24 V |
| Power Rating: | 5 W |
| Maximum Airflow: | 16.5 CFM |
| Noise Level: | 51 dB |
| Termination: | Lead Wires |
| Housing Material: | Plastic |
| Operating Temperature: | -20 to 70 °C |