- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- RL48-19/12ML
Description
+
DC Blower Centrifugal Ball Bearing 12V 8V to 15V 12.9CFM 51dB
Search Keywords: RL481912ML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:RL48-19/12ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596060
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Blower
-
Dimension:76 x 76 x 27 mm
-
Voltage Rating:12 V
-
Power Rating:5 W
-
Maximum Airflow:12.9 CFM
-
Noise Level:N/A
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$48.34
5
$43.14
10
$41.85
25
$40.64
50
$35.48
100
$34.53
250 +
$27.78
Click for Quote
Log in
to unlock special pricing