- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- RL48-19/12/2
ebm-papst
RL48-19/12/2
DC Blower Centrifugal Ball Bearing - 12V - 8V to 13.5V - 76x76x27mm - 16.5CFM - 51dB - 4400RPM.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | RL48-19/12/2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596060 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
36 |
| Category: | DC Fan |
| Voltage Rating: | 12 V |
| Tachometer Signal: | Yes |
| Special Features: | Tachometer Output |