- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- RL48-19/12
ebm-papst
RL48-19/12
DC radial fan, 12 V, 76 x 76 x 27 mm, 28 m³/h, 57 dB, ball bearing, ebm-papst, RL 48-19/12
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | RL48-19/12 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596060 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
36 |
| Category: | DC Blower |
| Dimension: | 76 x 76 x 27 mm |
| Voltage Rating: | 12 V |
| Power Rating: | 5 W |
| Maximum Airflow: | 16.5 CFM |
| Noise Level: | 51 dB |
| Termination: | Lead Wires |
| Housing Material: | Plastic |
| Operating Temperature: | -20 to 70 °C |