- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- RH31M-4/104371
Description
+
AC Motorized Impeller Centrifugal Ball Bearing 230V 1430CFM 65dB
Search Keywords: RH31M4104371
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:RH31M-4/104371
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Motorized Impeller
-
Dimension:318mm dia x 139 mm
-
Voltage Rating:230 V
-
Power Rating:240 W
-
Maximum Airflow:1430 CFM
-
Noise Level:65 dB
-
Termination:Lead Wires
-
Housing Material:Aluminum
-
Operating Temperature:0 to 50 °C
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.