- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- RG90-18/12N
ebm-papst
RG90-18/12N
DC radial fan, 12 V, 135 x 135 x 38 mm, 55 m³/h, 55 dB, ball bearing, ebm-papst, RG 90-18/12 N
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:RG90-18/12N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596060
-
COO:EU
-
ECCN:EAR99
-
Supplier's Standard Package:
24 -
Category:DC Blower
-
Dimension:135 x 135 x 38 mm
-
Voltage Rating:12 V
-
Power Rating:6 W
-
Maximum Airflow:32.4 CFM
-
Noise Level:55 dB
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:Galvanised Sheet Steel
-
Operating Temperature:-30 to 75 °C