- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- RG90-18/06
ebm-papst
RG90-18/06
AC Blower Centrifugal Ball Bearing -115V - 135 x 135 x 38mm - 27.7CFM - 60dB - 1900RPM.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | RG90-18/06 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596060 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Category: | AC Blower |
| Dimension: | 135 x 135 x 38 mm |
| Voltage Rating: | 115 V |
| Power Rating: | 22 W |
| Maximum Airflow: | 27.7 CFM |
| Noise Level: | 60 dB |
| Termination: | Lead Wires |
| Housing Material: | Galvanised Sheet Steel |
| Operating Temperature: | 0 to 65 °C |