- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- RG190-39/14/2TDMO-221
Description
+
Fan blower - Nominal voltage: 10 V - Power consumption: 135.6 W – 1.2 Kg – 7.9 dBA - 225 mm (W) x 225 mm (H) x 85 mm (d)
Search Keywords: RG19039142TDMO221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:RG190-39/14/2TDMO-221
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414599080
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Ships today, if you order in
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$301.90
3
$292.42
5
$280.38
10
$277.60
15 +
$274.85
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT