- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- RG160-28/14NU
ebm-papst
RG160-28/14NU
DC Blower Centrifugal Ball Bearing 24V 12V to 28V 123CFM 220 X 220 X 56mm
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | RG160-28/14NU |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596090 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
24 |
| Category: | DC Blower |
| Dimension: | 220 x 220 x 56 mm |
| Voltage Rating: | 24 V |
| Power Rating: | 20 W |
| Maximum Airflow: | 123 CFM |
| Noise Level: | 66 dB |
| Termination: | Lead Wires |
| Housing Material: | Plastic |
| Operating Temperature: | -20 to 70 °C |