- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- RG160-28/14NTD
Description
+
DC Fan Axial Ball Bearing 24V 16V to 28V 181.28CFM 220 X 220 X 56mm
Search Keywords: RG1602814NTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:RG160-28/14NTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan1342
-
Dimension:220 x 220 x 561359mm
-
Voltage Rating:24 V
-
Power Rating:64 W
-
Maximum Airflow:181.28 CFM
-
Noise Level:N/A
-
Special Features:N/A
-
Termination:Lead Wire1364
-
Housing Material:Fiber Glass Reinforced Plastic1345
-
Operating Temperature:-20 to 60 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$257.69
3
$250.53
5
$246.78
10
$243.08
20 +
$239.43
Click for Quote
Log in
to unlock special pricing