- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- RG160-28/14NM
ebm-papst
RG160-28/14NM
DC Blower Centrifugal Ball Bearing 24V 12V to 28V 81.8CFM 56dB
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:RG160-28/14NM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596060
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Category:DC Blower
-
Dimension:220 x 220 x 56 mm
-
Voltage Rating:24 V
-
Power Rating:7 W
-
Maximum Airflow:81.8 CFM
-
Noise Level:56 dB
-
Special Features:Middle Speed
-
Termination:Lead Wires
-
Housing Material:Galvanised Sheet Steel
-
Operating Temperature:0 to 70 °C