- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- RG160-28/12NM
ebm-papst
RG160-28/12NM
DC Blower Ball Bearing 12V 7.5W 81.8CFM 56dB Flange Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:RG160-28/12NM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Blower
-
Dimension:220 x 220 x 56 mm
-
Voltage Rating:12 V
-
Power Rating:7.5 W
-
Maximum Airflow:81.8 CFM
-
Noise Level:56 dB
-
Termination:Lead Wires
-
Housing Material:Galvanised Sheet Steel
-
Operating Temperature:0 to 70 °C
-
This product is discontinued, but still in stock.