- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- RG125-19/56
ebm-papst
RG125-19/56
Centrifugal Blower 180 x 180 x 40mm, 86m3/h, 230 V ac (RG125 Series) | ebm-papst RG125-19/56
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | RG125-19/56 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596060 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Category: | AC Blower |
| Dimension: | 180 x 180 x 40 mm |
| Voltage Rating: | 230 V |
| Power Rating: | 20 W |
| Maximum Airflow: | 50.6 CFM |
| Noise Level: | 60 dB |
| Termination: | Lead Wires |
| Housing Material: | Plastic |
| Operating Temperature: | 0 to 70 °C |