- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- RG125-19/12NM
ebm-papst
RG125-19/12NM
DC Blower Centrifugal Ball Bearing 12V 7V to 15V 35.3CFM
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | RG125-19/12NM |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596060 |
| COO: | EU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Category: | DC Blower |
| Dimension: | 180 x 180 x 40 mm |
| Voltage Rating: | 12 V |
| Power Rating: | 2 W |
| Maximum Airflow: | 35.3 CFM |
| Special Features: | Middle Speed |
| Termination: | Lead Wires |
| Housing Material: | Sheet Steel |
| Operating Temperature: | 0 to 75 °C |