- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- RG125-19/12N/12
ebm-papst
RG125-19/12N/12
Fan, Centrifugal, 12V, 180x40mm, 52cfm, 5.2W, 2550rpm, includes alarm signal wire
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | RG125-19/12N/12 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596060 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Category: | DC Blower |
| Dimension: | 180 x 180 x 40 mm |
| Voltage Rating: | 12 V |
| Power Rating: | 5 W |
| Maximum Airflow: | 51.5 CFM |
| Termination: | Lead Wires |
| Housing Material: | Sheet Steel |
| Operating Temperature: | -30 to 75 °C |