Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

RER190-39/14/2TDLOU

The RER190-39/14/2TDLOU is a 24 VDC centrifugal fan with a backward-curved impeller, designed for high-efficiency air movement ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The RER190-39/14/2TDLOU is a 24 VDC centrifugal fan with a backward-curved impeller, designed for high-efficiency air movement in demanding environments.
Search Keywords: RER19039142TDLOU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: RER190-39/14/2TDLOU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596090
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 32
Category: DC Motorized Impeller
Dimension: 190mm dia x 69 mm
Voltage Rating: 24 V
Power Rating: 57 W
Maximum Airflow: 377 CFM
Noise Level: 68 dB
Termination: Lead Wires
Housing Material: Plastic
Operating Temperature: -20 to 60 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RER190-39/14/2TDLOU RoHS compliant?
Yes, RER190-39/14/2TDLOU is RoHS compliant.
What is the lead time for RER190-39/14/2TDLOU?
The standard lead time for RER190-39/14/2TDLOU is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
49   can ship 12/7/26
MOQ for out of Stock Qty:
8
30 Weeks can ship 6/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$306.58
5
$290.44
8
$289.41
16
$277.46
24
$275.41
32 +
$273.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!