- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- RER175-42/18/2TDP
ebm-papst
RER175-42/18/2TDP
DC Motorized Impeller Centrifugal Ball Bearing 48V 36V to 72V 576.8CFM
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:RER175-42/18/2TDP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596060
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Category:DC Motorized Impeller
-
Dimension:175mm dia x 69 mm
-
Voltage Rating:48 V
-
Power Rating:166 W
-
Maximum Airflow:577CFM
-
Noise Level:N/A
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:0 to 65 °C