- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- RER175-42/18/2TDMLP
ebm-papst
RER175-42/18/2TDMLP
DC Motorized Impeller Centrifugal Ball Bearing 48V 36V to 65V 353CFM
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
DC Motorized Impeller Centrifugal Ball Bearing 48V 36V to 65V 353CFM
Search Keywords: RER17542182TDMLP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:RER175-42/18/2TDMLP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Category:DC Motorized Impeller
-
Dimension:69 x 175 mm
-
Voltage Rating:48 V
-
Power Rating:42 W
-
Maximum Airflow:353 CFM
-
Noise Level:N/A
-
Special Features:N/A
-
Termination:Lead Wire
-
Housing Material:Plastic
-
Operating Temperature:65(Max) °C
Frequently Asked Questions
Is RER175-42/18/2TDMLP RoHS compliant?
Yes, RER175-42/18/2TDMLP is RoHS compliant.
What is the lead time for RER175-42/18/2TDMLP?
The standard lead time for RER175-42/18/2TDMLP is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
14 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
1
$485.03
5
$483.82
8
$482.60
16
$255.50
24
$179.80
32 +
$176.19
Click for Quote
Log in
to unlock special pricing