Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

RER175-42/14/2TDMLPU

Fan, Centrifugal, 24VDC, Ø175x69mm, 353.0cfm, 48.0W, 3400rpm, Ball Bearing, IP68

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fan, Centrifugal, 24VDC, Ø175x69mm, 353.0cfm, 48.0W, 3400rpm, Ball Bearing, IP68
Search Keywords: RER17542142TDMLPU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: RER175-42/14/2TDMLPU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596090
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 32
Category: DC Motorized Impeller
Dimension: 175mm dia x 69 mm
Voltage Rating: 24 V
Power Rating: 48 W
Maximum Airflow: 353 CFM
Noise Level: 73 dB
Termination: Lead Wires
Housing Material: Plastic
Operating Temperature: -20 to 65 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RER175-42/14/2TDMLPU RoHS compliant?
Yes, RER175-42/14/2TDMLPU is RoHS compliant.
What is the lead time for RER175-42/14/2TDMLPU?
The standard lead time for RER175-42/14/2TDMLPU is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
160   can ship 1/25/27
MOQ for out of Stock Qty:
8
26 Weeks can ship 5/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$595.03
5
$593.54
8
$592.06
16
$312.47
24
$214.89
32 +
$210.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!