- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- RER160-28/56S
Description
+
AC Motorized Impeller Centrifugal Ball Bearing 230V 137.3CFM 68dB
Search Keywords: RER1602856S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:RER160-28/56S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596060
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Motorized Impeller
-
Dimension:160mm dia x 54 mm
-
Voltage Rating:230 V
-
Power Rating:45 W
-
Maximum Airflow:137CFM
-
Noise Level:68 dB
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:N/A
-
Operating Temperature:0 to 60 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
On Order:
10
can ship 6/18/26
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$131.02
5
$128.46
10
$111.78
20
$111.22
50
$110.67
100 +
$110.11
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT