Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

RER160-28/18NTDAU

DC Motorized Impeller Centrifugal Ball Bearing 48V 38V to 57V 217CFM 165.1 X 50.3mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DC Motorized Impeller Centrifugal Ball Bearing 48V 38V to 57V 217CFM 165.1 X 50.3mm
Search Keywords: RER1602818NTDAU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: RER160-28/18NTDAU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596060
COO: EU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 32
Category: DC Motorized Impeller
Dimension: 165mm dia x 51 mm
Voltage Rating: 48 V
Power Rating: 51 W
Maximum Airflow: 217CFM
Noise Level: 74 dB
Termination: Lead Wires
Housing Material: Plastic
Operating Temperature: -20 to 60 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RER160-28/18NTDAU RoHS compliant?
Yes, RER160-28/18NTDAU is RoHS compliant.
What is the lead time for RER160-28/18NTDAU?
The standard lead time for RER160-28/18NTDAU is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 58
Can Ship immediately
MOQ for out of Stock Qty:
8
17 Weeks can ship 3/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$923.87
5
$921.55
8
$919.24
16
$485.16
24
$333.65
32 +
$326.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!