- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- RER160-28/14N
Description
+
DC Motorized Impeller Centrifugal Ball Bearing 24V 12V to 28V 150.1CFM 165.1 X 51mm
Search Keywords: RER1602814N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:RER160-28/14N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596060
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Category:DC Motorized Impeller
-
Dimension:165mm dia x 51 mm
-
Voltage Rating:24 V
-
Power Rating:19 W
-
Maximum Airflow:150 CFM
-
Noise Level:N/A
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
99
Ships today, if you order in
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$171.79
5
$168.43
8
$158.56
16
$145.76
24
$145.39
32 +
$130.10
Click for Quote
Log in
to unlock special pricing