- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- RER160-28/12N
ebm-papst
RER160-28/12N
DC Motorized Impeller Centrifugal Ball Bearing 12V 7.5V to 14V 158.92CFM 165.1 X 51mm
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
DC Motorized Impeller Centrifugal Ball Bearing 12V 7.5V to 14V 158.92CFM 165.1 X 51mm
Search Keywords: RER1602812N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:RER160-28/12N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596060
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Motorized Impeller
-
Dimension:165mm dia x 51 mm
-
Voltage Rating:12 V
-
Power Rating:19 W
-
Maximum Airflow:150 CFM
-
Noise Level:N/A
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 70 °C
Frequently Asked Questions
Is RER160-28/12N RoHS compliant?
Yes, RER160-28/12N is RoHS compliant.
What is the lead time for RER160-28/12N?
The standard lead time for RER160-28/12N is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
14 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
1
$203.00
5
$198.70
10
$157.48
20
$149.49
50
$141.49
100 +
$141.14
Click for Quote
Log in
to unlock special pricing