- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- RER133-41/18/2TDLOU
ebm-papst
RER133-41/18/2TDLOU
Fan, Centrifugal, 48VDC, Ø133x91mm, 211.9cfm, 30.1W, 4000rpm, Ball Bearing, IP68
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fan, Centrifugal, 48VDC, Ø133x91mm, 211.9cfm, 30.1W, 4000rpm, Ball Bearing, IP68
Search Keywords: RER13341182TDLOU
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | RER133-41/18/2TDLOU |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596090 |
| COO: | EU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
32 |
| Category: | DC Motorized Impeller |
| Dimension: | 133mm dia x 91 mm |
| Voltage Rating: | 48 V |
| Power Rating: | 30 W |
| Maximum Airflow: | 212 CFM |
| Noise Level: | 69 dB |
| Termination: | Lead Wires |
| Housing Material: | Plastic |
| Operating Temperature: | -20 to 70 °C |
Frequently Asked Questions
Is RER133-41/18/2TDLOU RoHS compliant?
Yes, RER133-41/18/2TDLOU is RoHS compliant.
What is the lead time for RER133-41/18/2TDLOU?
The standard lead time for RER133-41/18/2TDLOU is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
17 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
8
$482.46
16
$255.42
24
$179.74
32 +
$176.15
Click for Quote
Log in
to unlock special pricing