- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- RER133-41/14/2TDMP
ebm-papst
RER133-41/14/2TDMP
DC Motorized Impeller Ball Bearing 24V 53W 5000RPM 270.6CFM Flange Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | RER133-41/14/2TDMP |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414599080 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
32 |
| Category: | DC Motorized Impeller |
| Dimension: | 133mm dia x 91 mm |
| Voltage Rating: | 24 V |
| Power Rating: | 53 W |
| Maximum Airflow: | 270 CFM |
| Termination: | Lead Wires |
| Housing Material: | Plastic |
| Operating Temperature: | -20 to 65 °C |