- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- RER125-19/56
ebm-papst
RER125-19/56
AC Motorized Impeller Centrifugal Ball Bearing 230V 61.2CFM 65dB
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
AC Motorized Impeller Centrifugal Ball Bearing 230V 61.2CFM 65dB
Search Keywords: RER1251956
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:RER125-19/56
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596060
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Category:AC Motorized Impeller
-
Dimension:125mm dia x 40 mm
-
Voltage Rating:230 V
-
Power Rating:19 W
-
Maximum Airflow:61.2 CFM
-
Noise Level:65 dB
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:N/A
-
Operating Temperature:0 to 60 °C
Frequently Asked Questions
Is RER125-19/56 RoHS compliant?
Yes, RER125-19/56 is RoHS compliant.
What is the lead time for RER125-19/56?
The standard lead time for RER125-19/56 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
487
Can Ship immediately
MOQ for out of Stock Qty:
10
24 Weeks
can ship
2/25/27
Price (USD)
Qty
Unit Price
1
$71.20
5
$68.47
10
$66.02
20
$64.33
30
$64.17
40 +
$62.75
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT