- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- RER125-19/12NG
Description
+
DC Motorized Impeller Centrifugal Sintec-Sleeve Bearing 12V 7V to 15V 64.74CFM
Search Keywords: RER1251912NG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:RER125-19/12NG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Motorized Impeller
-
Dimension:125 mm
-
Voltage Rating:12 V
-
Power Rating:5 W
-
Maximum Airflow:64.74 CFM
-
Noise Level:N/A
-
Special Features:N/A
-
Termination:N/A
-
Housing Material:N/A
-
Operating Temperature:-30 to 75 °C
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.