Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

RER125-19/12N

DC Motorized Impeller Ball Bearing 12V 4.5W 2650RPM 64.7CFM 47dB Flange Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
DC Motorized Impeller Ball Bearing 12V 4.5W 2650RPM 64.7CFM 47dB Flange Mount
Search Keywords: RER1251912N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    RER125-19/12N
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596060
  • COO:
    EU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Category:
    DC Motorized Impeller
  • Dimension:
    125mm dia x 35 mm
  • Voltage Rating:
    12 V
  • Power Rating:
    4.5 W
  • Maximum Airflow:
    64.7 CFM
  • Noise Level:
    47 dB
  • Special Features:
    N/A
  • Termination:
    Lead Wires
  • Housing Material:
    N/A
  • Operating Temperature:
    0 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RER125-19/12N RoHS compliant?
Yes, RER125-19/12N is RoHS compliant.
What is the lead time for RER125-19/12N?
The standard lead time for RER125-19/12N is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
32   can ship 10/19/26
MOQ for out of Stock Qty:
10
15 Weeks can ship 12/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$136.79
5
$136.45
10
$136.11
20
$83.76
30
$66.31
40 +
$64.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!