- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- RER120-26/18/2TDP
Description
+
DC Motorized Impeller Centrifugal Ball Bearing 28V 36V to 60V 229.5CFM
Search Keywords: RER12026182TDP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:RER120-26/18/2TDP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Motorized Impeller
-
Dimension:120mm dia x 54 mm
-
Voltage Rating:28 V
-
Power Rating:92 W
-
Maximum Airflow:229CFM
-
Noise Level:N/A
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 60 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$170.75
5
$166.01
10
$163.73
20
$163.32
50
$145.44
100 +
$141.72
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT