- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- RER120-26/14/2TDP
Description
+
DC Motorized Impeller Centrifugal Ball Bearing 24V 6V to 32V 221.9CFM
Search Keywords: RER12026142TDP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:RER120-26/14/2TDP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596060
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Category:DC Motorized Impeller
-
Dimension:120mm dia x 54 mm
-
Voltage Rating:24 V
-
Power Rating:78 W
-
Maximum Airflow:221CFM
-
Noise Level:N/A
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 60 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
196
Ships today, if you order in
MOQ for out of Stock Qty:
9
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$155.11
5
$152.09
9
$148.36
18
$144.63
27
$144.27
36 +
$143.91
Click for Quote
Log in
to unlock special pricing