- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- REF100-11/18
ebm-papst
REF100-11/18
DC Motorized Impeller Centrifugal Ball Bearing 48V 36V to 60V 50.6CFM 66dB
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | REF100-11/18 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596060 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Category: | DC Motorized Impeller |
| Dimension: | 104mm dia x 25 mm |
| Voltage Rating: | 48 V |
| Power Rating: | 7.5 W |
| Maximum Airflow: | 50.6 CFM |
| Noise Level: | 66 dB |
| Termination: | Lead Wires |
| Operating Temperature: | -20 to 75 °C |
-
This product is discontinued, but still in stock.