Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

REF100-11/12

DC Motorized Impeller Centrifugal Ball Bearing 12V 8V to 15V 50.6CFM 66dB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
DC Motorized Impeller Centrifugal Ball Bearing 12V 8V to 15V 50.6CFM 66dB
Search Keywords: REF1001112
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: REF100-11/12
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596090
COO: EU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 24
Category: DC Motorized Impeller
Dimension: 104mm dia x 25 mm
Voltage Rating: 12 V
Power Rating: 7.5 W
Maximum Airflow: 50.6 CFM
Noise Level: 66 dB
Termination: Lead Wires
Operating Temperature: -20 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is REF100-11/12 RoHS compliant?
Yes, REF100-11/12 is RoHS compliant.
What is the lead time for REF100-11/12?
The standard lead time for REF100-11/12 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17
Can Ship immediately
12 Weeks can ship 2/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$152.74
6
$152.36
12
$93.76
18
$74.23
24 +
$72.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!