- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- RD20S-4/210660
Description
+
AC Blower Centrifugal Ball Bearing 115V 1275CFM
Search Keywords: RD20S4210660
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:RD20S-4/210660
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Blower
-
Dimension:345mm dia x 314 mm
-
Voltage Rating:115 V
-
Power Rating:540 W
-
Maximum Airflow:1275 CFM
-
Noise Level:N/A
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:Galvanised Sheet Steel
-
Operating Temperature:0 to 40 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
14
Can Ship immediately