- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- R4S190-AC16-12
Available Replacements
RECOMMENDED REPLACEMENT
ebm-papst
R4S190-AC16-12
Fan, 115V, 60HZ, 215 CFM | ebm-papst R4S190-AC16-12
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance
Description
+
Fan, 115V, 60HZ, 215 CFM | ebm-papst R4S190-AC16-12
Search Keywords: R4S190AC1612
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:R4S190-AC16-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is R4S190-AC16-12 discontinued?
Yes, R4S190-AC16-12 from Ebm-Papst is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces R4S190-AC16-12?
The recommended replacement for R4S190-AC16-12 is R2E190-RA50-16 from ebm-papst, available from OnlineComponents.com.
Is R4S190-AC16-12 RoHS compliant?
Yes, R4S190-AC16-12 is RoHS compliant.
What is the lead time for R4S190-AC16-12?
The standard lead time for R4S190-AC16-12 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS
ALSO BOUGHT