- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- R4S190-AC02-10
Description
+
AC Motorized Impeller Centrifugal Ball Bearing 230V 230CFM 50dB
Search Keywords: R4S190AC0210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:R4S190-AC02-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Motorized Impeller
-
Dimension:190mm dia x 63 mm
-
Voltage Rating:230 V
-
Power Rating:47 W
-
Maximum Airflow:230 CFM
-
Noise Level:50 dB
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:N/A
-
Operating Temperature:0 to 50 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$167.79
5
$163.12
10
$160.89
20
$160.49
50
$142.93
100 +
$139.27
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments