Description
+
AC Motorized Impeller Centrifugal Ball Bearing 230V 230CFM 50dB
Search Keywords: R4S190AA0215
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:R4S190-AA02-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
Supplier Standard Pack:
1 -
Category:AC Motorized Impeller
-
Dimension:190mm dia x 63 mm
-
Voltage Rating:230 V
-
Power Rating:47 W
-
Maximum Airflow:230 CFM
-
Noise Level:50 dB
-
Termination:Lead Wires
-
Housing Material:N/A
-
Operating Temperature:0 to 50 °C
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.