- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- R4E400-AP17-06
ebm-papst
R4E400-AP17-06
AC Motorized Impeller Centrifugal Ball Bearing 230V
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:R4E400-AP17-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Motorized Impeller
-
Dimension:404mm dia x 199 mm
-
Voltage Rating:230 V
-
Power Rating:700 W
-
Maximum Airflow:N/A
-
Noise Level:N/A
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:Aluminum
-
Operating Temperature:0 to 80 °C
-
End of Life: Final orders must be placed by 12/04/2026