Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

R4E355-AN09-10

AC Motorized Impeller Centrifugal Ball Bearing 115V 2090CFM 71dB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance
Description +
AC Motorized Impeller Centrifugal Ball Bearing 115V 2090CFM 71dB
Search Keywords: R4E355AN0910
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: R4E355-AN09-10
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596560
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Category: AC Motorized Impeller
Dimension: 360mm dia x 197 mm
Voltage Rating: 115 V
Power Rating: 390 W
Maximum Airflow: 2090 CFM
Noise Level: 71 dB
Termination: Lead Wires
Housing Material: Aluminum
Operating Temperature: 0 to 50 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is R4E355-AN09-10 discontinued?
Yes, R4E355-AN09-10 from Ebm-Papst is discontinued (end-of-life July 2024). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is R4E355-AN09-10 RoHS compliant?
Yes, R4E355-AN09-10 is RoHS compliant.
What is the lead time for R4E355-AN09-10?
The standard lead time for R4E355-AN09-10 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$476.41
3
$463.36
5 +
$462.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!