- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- R4E355-AF13-09
Description
+
The R4E355-AF13-09 is a 355mm backward curved, motorized centrifugal fan impeller designed for high-efficiency air movement.
Search Keywords: R4E355AF1309
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:R4E355-AF13-09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Motorized Impeller
-
Dimension:360mm dia x 149 mm
-
Voltage Rating:115 V
-
Power Rating:270 W
-
Maximum Airflow:1612 CFM
-
Noise Level:70 dB
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:0 to 40 °C
Product Guides
+
Product Changes
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$583.83
50
$550.40
150
$547.65
500 +
$544.91
Click for Quote
Log in
to unlock special pricing