Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

R4E310-AP21-10

AC Motorized Impeller Centrifugal Ball Bearing 277V 1330CFM 63dB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
AC Motorized Impeller Centrifugal Ball Bearing 277V 1330CFM 63dB
Search Keywords: R4E310AP2110
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: R4E310-AP21-10
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596060
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Category: AC Motorized Impeller
Dimension: 318mm dia x 139 mm
Voltage Rating: 277 V
Power Rating: 170 W
Maximum Airflow: 1330 CFM
Noise Level: 63 dB
Termination: Lead Wires
Housing Material: Aluminum
Operating Temperature: 0 to 55 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is R4E310-AP21-10 discontinued?
Yes, R4E310-AP21-10 from Ebm-Papst is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is R4E310-AP21-10 RoHS compliant?
Yes, R4E310-AP21-10 is RoHS compliant.
What is the lead time for R4E310-AP21-10?
The standard lead time for R4E310-AP21-10 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$271.53
3
$264.00
5
$263.33
10
$260.38
20 +
$253.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!