Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

R4E310-AP11-12

AC Motorized Impeller Centrifugal Ball Bearing 230V 1330CFM 63dB

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance
Description +
AC Motorized Impeller Centrifugal Ball Bearing 230V 1330CFM 63dB
Search Keywords: R4E310AP1112
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    R4E310-AP11-12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596560
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    AC Motorized Impeller
  • Dimension:
    318mm dia x 139 mm
  • Voltage Rating:
    230 V
  • Power Rating:
    175 W
  • Maximum Airflow:
    1330 CFM
  • Noise Level:
    63 dB
  • Special Features:
    N/A
  • Termination:
    Lead Wires
  • Housing Material:
    Aluminum
  • Operating Temperature:
    0 to 60 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is R4E310-AP11-12 discontinued?
Yes, R4E310-AP11-12 from Ebm-Papst is discontinued (end-of-life July 2024). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is R4E310-AP11-12 RoHS compliant?
Yes, R4E310-AP11-12 is RoHS compliant.
What is the lead time for R4E310-AP11-12?
The standard lead time for R4E310-AP11-12 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$372.76
3
$361.88
5
$345.37
10
$340.59
20 +
$326.09
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!