- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- R4E310-AO32-17
Description
+
Fan, Centrifugal, Backward Curved - 300mm x 48mm - 115Vac 60Hz - 1190CFM
Search Keywords: R4E310AO3217
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:R4E310-AO32-17
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
End of Life: Final orders must be placed by 12/04/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
On Order:
10
can ship 8/31/26
MOQ for out of Stock Qty:
3
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$512.59
3
$511.31
5
$377.58
8
$280.24
10 +
$274.63
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT