- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- R4E310-AO32-11
Description
+
AC Motorized Impeller Centrifugal Ball Bearing 115V 1177CFM 66dB
Search Keywords: R4E310AO3211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:R4E310-AO32-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Motorized Impeller
-
Dimension:318mm dia x 123 mm
-
Voltage Rating:115 V
-
Power Rating:185 W
-
Maximum Airflow:1177 CFM
-
Noise Level:66 dB
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:Aluminum
-
Operating Temperature:0 to 60 °C
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.