- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- R4E250-AH01-05
Description
+
AC Motorized Impeller Centrifugal Ball Bearing 230V 476.7CFM/547.4CFM 61dB/64dB
Search Keywords: R4E250AH0105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:R4E250-AH01-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Motorized Impeller
-
Dimension:255mm dia x 84 mm
-
Voltage Rating:230 V
-
Power Rating:43 W
-
Maximum Airflow:547CFM
-
Noise Level:64 dB
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:0 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$280.48
3
$273.25
5
$269.79
10
$269.11
20 +
$263.13
Click for Quote
Log in
to unlock special pricing