- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- R4E250-AB01-25
Description
+
The R4E250-AB01-25 is a 230V backward curved AC impeller designed for air movement applications.
Search Keywords: R4E250AB0125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:R4E250-AB01-25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Motorized Impeller
-
Dimension:84.6 x 252 mm
-
Voltage Rating:230 V
-
Power Rating:85 W
-
Maximum Airflow:560 CFM
-
Noise Level:60 dB
-
Special Features:N/A
-
Termination:Lead Wire
-
Housing Material:Galvanised Sheet Steel
-
Operating Temperature:70(Max) °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$232.90
5
$228.35
10
$184.20
20
$183.28
50
$182.37
100 +
$181.46
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT