- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- R4E225-AR15-09
Description
+
AC Motorized Impeller Centrifugal Ball Bearing 115V 468CFM 58dB
Search Keywords: R4E225AR1509
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:R4E225-AR15-09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Motorized Impeller
-
Dimension:225mm dia x 99 mm
-
Voltage Rating:115 V
-
Power Rating:50 W
-
Maximum Airflow:468 CFM
-
Noise Level:58 dB
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:0 to 70 °C
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.