- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- R3G310-AL09-30
ebm-papst
R3G310-AL09-30
DC Motorized Impeller Centrifugal Ball Bearing 48V 36V to 57V 1542CFM 67dB
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | R3G310-AL09-30 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596560 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Category: | DC Motorized Impeller |
| Dimension: | 318mm dia x 150 mm |
| Voltage Rating: | 48 V |
| Power Rating: | 208 W |
| Maximum Airflow: | 1542 CFM |
| Noise Level: | 67 dB |
| Operating Temperature: | -25 to 40 °C |
-
This product is discontinued, but still in stock.