- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- R3G310-AI39-71
Description
+
The R3G310-AI39-71 is a single-inlet, backward-curved EC centrifugal fan designed for industrial ventilation applications.
Search Keywords: R3G310AI3971
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:R3G310-AI39-71
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Motorized Impeller
-
Dimension:318mm dia x 198 mm
-
Voltage Rating:230 V
-
Power Rating:480 W
-
Maximum Airflow:1177 CFM
-
Noise Level:73.7 dB
-
Special Features:N/A
-
Termination:N/A
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:-25 to 30 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
83 Weeks
can ship
1/17/28
Price (USD)
Qty
Unit Price
1
$1,011.04
3
$997.19
5 +
$970.60
Click for Quote
Log in
to unlock special pricing