- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- R3G310-AI01-81
Description
+
AC Motorized Impeller Centrifugal Ball Bearing 115V 100V to 130V
Search Keywords: R3G310AI0181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:R3G310-AI01-81
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Motorized Impeller
-
Dimension:318mm dia x 198 mm
-
Voltage Rating:115 V
-
Power Rating:350 W
-
Maximum Airflow:N/A
-
Noise Level:N/A
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:0 to 60 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
85 Weeks
can ship
1/17/28
Price (USD)
Qty
Unit Price
1
$1,010.97
3
$995.80
5 +
$970.53
Click for Quote
Log in
to unlock special pricing